Part Details for UCC23513DWYR by Texas Instruments
Results Overview of UCC23513DWYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC23513DWYR Information
UCC23513DWYR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC23513DWYR | Texas Instruments | 3-A, 5-kVRMS opto-compatible single channel isolated gate driver 6-SOIC -40 to 130 |
Price & Stock for UCC23513DWYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 5.7kVrms,4A/5Asingle-channelopto-compatibleisolatedgatedriverwith8&, 12VUVLOoptions | 255750 |
|
RFQ | |
|
|
LCSC | 4.5A 28ns 14V33V 25ns 5.3A SOIC-6-300mil Isolators - Gate Drivers RoHS | 4750 |
|
$0.1616 / $0.3306 | Buy Now |
|
|
Win Source Electronics | IC POWER MANAGEMENT / 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC | 243250 |
|
$0.2178 / $0.2813 | Buy Now |
US Tariff Estimator: UCC23513DWYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC23513DWYR
UCC23513DWYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC23513DWYR Part Data Attributes
|
|
UCC23513DWYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC23513DWYR
Texas Instruments
5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop6,.45 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 7.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Output Peak Current Limit-Nom | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP6,.45 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 3.55 Mm | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage-Max | 33 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage1-Max | 33 V | |
| Supply Voltage1-Min | 13.2 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.115 µS | |
| Turn-on Time | 0.115 µS | |
| Width | 4.68 Mm |
Alternate Parts for UCC23513DWYR
This table gives cross-reference parts and alternative options found for UCC23513DWYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC23513DWYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC23513BDWYR | Texas Instruments | $0.8585 | 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513BDWYR |
| UCC23513DWY | Texas Instruments | Check for Price | 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513DWY |
| UCC23513QDWYRQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms,4A/5A single-channel opto-compatible isolated gate driver with 8V/12V UVLO 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513QDWYRQ1 |
| PUCC23513QDWYRQ1 | Texas Instruments | Check for Price | Automotive 4-A source, 5-A sink, 5.7-kVRMS opto-compatible single-channel isolated gate driver 6-SOIC -40 to 125 | UCC23513DWYR vs PUCC23513QDWYRQ1 |
| UCC23513BQDWYQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms,4A/5A single-channel opto-compatible isolated gate driver with 8V/12V UVLO 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513BQDWYQ1 |
| UCC23513BQDWYRQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms,4A/5A single-channel opto-compatible isolated gate driver with 8V/12V UVLO 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513BQDWYRQ1 |
| UCC23513BDWY | Texas Instruments | Check for Price | 5.7kVrms, 4A/5A single-channel opto-compatible isolated gate driver with 8 & 12V UVLO options 6-SOIC -40 to 125 | UCC23513DWYR vs UCC23513BDWY |
UCC23513DWYR Frequently Asked Questions (FAQ)
-
A good PCB layout for the UCC23513DWYR involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to provide good thermal conductivity and should be attached using a thermal interface material. Additionally, the PCB should be designed to provide good airflow around the device.
-
The recommended input capacitor for the UCC23513DWYR is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The recommended output capacitor is a low-ESR ceramic capacitor with a value of 22uF to 47uF. The capacitor values may vary depending on the specific application and output voltage.
-
To troubleshoot issues with the UCC23513DWYR, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly configured and that the input and output capacitors are properly sized. Use an oscilloscope to check for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, the UCC23513DWYR is designed to meet the requirements of high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability. However, it's still important to follow proper design and manufacturing practices to ensure the reliability of the final product.