Drivers And Interfaces
UCC27201AQDDARQ1
Texas Instruments
Description: Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 125

Overview of UCC27201AQDDARQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC27201AQDDARQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42402-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10261
In Stock
  • 1 $3.3700
  • 10 $2.4420
  • 25 $2.2092
  • 100 $1.9535
  • 250 $1.8314
  • 500 $1.7578
  • 1,000 $1.6972
  • 2,500 $1.6332
  • 5,000 $1.5947
$1.5947 / $3.3700 Buy Now
DISTI # 595-UCC27201AQDDARQ1
Mouser Electronics Gate Drivers Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 125 RoHS: Compliant 4634
  • 1 $3.1000
  • 10 $2.6400
  • 100 $2.2900
  • 250 $2.1700
  • 500 $1.9500
  • 1,000 $1.6400
  • 2,500 $1.4500
$1.4500 / $3.1000 Buy Now
Ameya Holding Limited IC DVR HIGH/LOW SIDE 3A 8SOPWR 4765
RFQ
LCSC Half Bridge 2 MOSFET 3A 8ns 7ns 8V17V 3A SO-8 Gate Drivers ROHS 20
  • 1 $2.0134
  • 10 $1.9600
  • 30 $1.9255
  • 100 $1.8893
$1.8893 / $2.0134 Buy Now
Win Source Electronics IC GATE DRVR HALF-BRIDGE 8SOPWR / 120-V, 3-A Peak, High-Frequency, High-Side/Low-Side Driver 3500
  • 1 $58.2090
  • 3 $47.7620
  • 4 $46.2690
  • 5 $44.7770
  • 6 $43.2840
  • 8 $38.8060
$38.8060 / $58.2090 Buy Now

CAD Models for UCC27201AQDDARQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27201AQDDARQ1 by Texas Instruments

UCC27201AQDDARQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Built-in Protections
UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Current-Max
3 A
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
Supply Current-Max
5.5 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.05 µs
Turn-on Time
0.05 µs
Width
3.9 mm
Want to compare parts?
  1. UCC27201AQDDARQ1
    Texas Instruments
    Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for UCC27201AQDDARQ1

This table gives cross-reference parts and alternative options found for UCC27201AQDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201AQDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27201ADDA 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADDA
UCC27201ADDAR 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADDAR
Part Number Description Manufacturer Compare
UCC27201ADDAR 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADDAR
UCC27201ADRMR 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADRMR
UCC27201ADR 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SOIC -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADR
UCC27201ADRCT 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 9-VSON -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADRCT
UCC27201ADRC IC 3 A HALF BRIDGE BASED PRPHL DRVR, PDSO9, 3 X 3 MM, SON-9, Peripheral Driver Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADRC
UCC27201ADDA 3-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-SO PowerPAD -40 to 140 Texas Instruments UCC27201AQDDARQ1 vs UCC27201ADDA

Related Parts for UCC27201AQDDARQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27201AQDDARQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27201AQDDARQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27201AQDDARQ1 would you like to use for your alert(s)?
  • Please alert me when UCC27201AQDDARQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27201AQDDARQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27201AQDDARQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27201AQDDARQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27201AQDDARQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27201AQDDARQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: