-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6315
|
Newark | Driver, Mosfet, Ttl, 4A, 8Soic, Driver Configuration:High Side And Low Side, Peak Output Current:4A, Supply Voltage Min:8V, Supply Voltage Max:17V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:17Ns, Output Delay:18Ns, Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27211DDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $3.9900 | Buy Now |
DISTI #
296-30308-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1538 In Stock |
|
$1.6844 / $3.5400 | Buy Now |
DISTI #
595-UCC27211DDA
|
Mouser Electronics | Gate Drivers 4A Peak,Hi Freq High/Low-Side Driver RoHS: Compliant | 3291 |
|
$1.6000 / $3.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 220 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | 176 |
|
$0.9100 / $2.6000 | Buy Now | |
|
Ameya Holding Limited | UCC27211DDA 双 MOSFET 功率驱动器, 4A 全桥/半桥, 非反相, 8针 SOIC封装 | 106143 |
|
RFQ | |
DISTI #
C1S746204957495
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Tube | 168 |
|
$2.1300 / $3.1400 | Buy Now |
|
Win Source Electronics | IC DVR HIGH/LOW SIDE 4A 8SOPWR / Driver 4.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOP EP Tube | 22400 |
|
$0.9050 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27211DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27211DDA
Texas Instruments
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.6 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27211DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27211DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27211DDAR | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SO PowerPAD -40 to 140 | Texas Instruments | UCC27211DDA vs UCC27211DDAR |