Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 20 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
20
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC27211DPRT
UCC27211DPRT
Texas Instruments
Yes
Yes
Active
SON
SON, SOLCC10,.16,32
10
compliant
EAR99
8542.39.00.01
Texas Instruments
1.28
YES
HALF BRIDGE BASED MOSFET DRIVER
S-PDSO-N10
e4
4 mm
2
1
10
140 °C
-40 °C
4 A
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27211DPR Drivers And Interfaces | IC HALF BRDG BASED MOSFET DRIVER, PDSO10, 4 X 4 MM, PLASTIC, WSON-10, MOSFET Driver | Texas Instruments | UCC27211DPRT vs UCC27211DPR |