-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 5-V UVLO and negative voltage handling 10-WSON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27212DPRRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
595-UCC27212DPRR
|
Mouser Electronics | Gate Drivers 4-A, 120-V half bridge gate driver with 5-V UVLO and negative voltage handling 10-WSON -40 to 140 RoHS: Compliant | 2636 |
|
$0.7350 / $2.1500 | Buy Now |
DISTI #
UCC27212DPRR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, MOSFET gate driver Min Qty: 1 | 0 |
|
$2.6100 / $4.1200 | RFQ |
|
Ameya Holding Limited | 21113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27212DPRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27212DPRR
Texas Instruments
4-A, 120-V half bridge gate driver with 5-V UVLO and negative voltage handling 10-WSON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-10 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCC27212DPRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27212DPRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6594ACB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | UCC27212DPRR vs ISL6594ACB |
ISL6594DCBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | UCC27212DPRR vs ISL6594DCBZ |
ISL6594DCBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | UCC27212DPRR vs ISL6594DCBZ |
ISL6594AECBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, PLASTIC, EPSOIC-8 | Intersil Corporation | UCC27212DPRR vs ISL6594AECBZ |
ISL6594AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, EPSOIC-8 | Intersil Corporation | UCC27212DPRR vs ISL6594AECB-T |
ISL6594ACB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | UCC27212DPRR vs ISL6594ACB-T |
ISL6594BCR-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, PLASTIC, DFN-10 | Intersil Corporation | UCC27212DPRR vs ISL6594BCR-T |
ISL6594BCBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | UCC27212DPRR vs ISL6594BCBZ |
ISL6594DCRZ-T7 | MOSFET Driver | Renesas Electronics Corporation | UCC27212DPRR vs ISL6594DCRZ-T7 |
ISL6594BCRZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO10, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, DFN-10 | Intersil Corporation | UCC27212DPRR vs ISL6594BCRZ-T |