Part Details for UCC27284DRCT by Texas Instruments
Results Overview of UCC27284DRCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27284DRCT Information
UCC27284DRCT by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC27284DRCT | Texas Instruments | 3-A, 120-V half bridge gate driver with 5-V UVLO and enable 10-VSON -40 to 125 | |
| PUCC27284DRCT | Texas Instruments | 3-A, 120-V half bridge gate driver with 5-V UVLO and enable 10-VSON -40 to 125 |
Price & Stock for UCC27284DRCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 78397 |
|
RFQ |
US Tariff Estimator: UCC27284DRCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC27284DRCT
UCC27284DRCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC27284DRCT Part Data Attributes
|
|
UCC27284DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27284DRCT
Texas Instruments
3-A, 120-V half bridge gate driver with 5-V UVLO and enable 10-VSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc10,.12,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-04-24 | |
| High Side Driver | Yes | |
| Input Characteristics | Gated Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 3.5 A | |
| Output Peak Current Limit-Nom | 3.5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 5.5 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 116 V | |
| Supply Voltage1-Min | -2.5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.03 µS | |
| Turn-on Time | 0.03 µS | |
| Width | 3 Mm |
Alternate Parts for UCC27284DRCT
This table gives cross-reference parts and alternative options found for UCC27284DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27284DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP51530BMNTWG | onsemi | $0.8176 | High Performance, 700 V- 3.5/3.0 A High and Low Side MOSFET Driver High Frequency, 700 V- 2 A High and Low Side Driver, DFN-10, 4000-REEL | UCC27284DRCT vs NCP51530BMNTWG |
| UCC27284QDRQ1 | Texas Instruments | $1.0124 | Automotive 3-A, 120-V half bridge gate driver with 5-V UVLO 8-SOIC -40 to 125 | UCC27284DRCT vs UCC27284QDRQ1 |
| UCC27284DRCR | Texas Instruments | Check for Price | 3-A, 120-V half bridge gate driver with 5-V UVLO and enable 10-VSON -40 to 125 | UCC27284DRCT vs UCC27284DRCR |
| UCC27284QDQ1 | Texas Instruments | Check for Price | Automotive 3-A, 120-V half bridge gate driver with 5-V UVLO 8-SOIC -40 to 125 | UCC27284DRCT vs UCC27284QDQ1 |
UCC27284DRCT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA645, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components depends on the specific application requirements, such as the input voltage, output voltage, and switching frequency. Texas Instruments provides guidelines and equations in the datasheet and application notes to help engineers select the right components. Additionally, the TI Power Stage Designer tool can be used to simplify the component selection process.
-
The maximum junction temperature (Tj) of the UCC27284DRCT is 150°C. To ensure that the device stays within the safe operating range, engineers should follow the thermal management guidelines provided in the datasheet and application notes, including the use of thermal pads, heat sinks, and airflow management. The device's thermal performance can be monitored using the thermal shutdown feature and the junction temperature calculation equations provided in the datasheet.
-
Texas Instruments provides troubleshooting guidelines and application notes that cover common issues with the UCC27284DRCT, including oscillations, overvoltage protection trips, and undervoltage lockout. Engineers can also use the TI E2E community forum to ask questions and get support from TI experts and other engineers who have experience with the device.
-
Yes, the UCC27284DRCT is compatible with lead-free soldering processes. Texas Instruments provides recommended soldering conditions and guidelines in the datasheet and application notes, including the use of a peak reflow temperature of 260°C and a soldering time of 10-30 seconds.