-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-A/8-A single-channel gate driver with 5-V UVLO and split outputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41036-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6035 In Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
595-UCC27511AQDBVRQ1
|
Mouser Electronics | Gate Drivers Sngl-Ch high-Spd Low-Side Gate Driver RoHS: Compliant | 7940 |
|
$0.5530 / $1.2400 | Buy Now |
|
Bristol Electronics | 69000 |
|
RFQ | ||
|
Ameya Holding Limited | IC GATE DVR LOW SIDE 1CH 6SOT23 | 5689 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip Stock | 1130 |
|
RFQ | ||
|
Win Source Electronics | IC GATE DRVR LOW-SIDE SOT23-6 / Single-Channel High-Speed Low-Side Gate Driver With 4-A Peak Source and 8-A Peak Sink | 105300 |
|
$0.9710 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27511AQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27511AQDBVRQ1
Texas Instruments
Automotive 4-A/8-A single-channel gate driver with 5-V UVLO and split outputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC27511AQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27511AQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27511ADBVR | 4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140 | Texas Instruments | UCC27511AQDBVRQ1 vs UCC27511ADBVR |
UCC27511ADBVT | 4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140 | Texas Instruments | UCC27511AQDBVRQ1 vs UCC27511ADBVT |