-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6319
|
Newark | Driver, Mosfet/Igbt, 6Sot-23, Driver Configuration:Low Side, Peak Output Current:8A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:-, Output Delay:-, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27511DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8540 / $1.0800 | Buy Now |
DISTI #
296-30285-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12844 In Stock |
|
$0.3919 / $1.0100 | Buy Now |
DISTI #
595-UCC27511DBVR
|
Mouser Electronics | Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Driver RoHS: Compliant | 25812 |
|
$0.5370 / $0.9300 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Ameya Holding Limited | IC GATE DVR LOW SIDE 1CH SOT23-6 | 10686 |
|
RFQ | |
DISTI #
SMC-UCC27511DBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2986 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE SOT23-6 | 1664 |
|
$0.2249 / $0.4311 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-6 MOS Drivers RoHS Purchase Online, Ship Immediately | 1996 |
|
$0.2066 / $0.2881 | Buy Now |
DISTI #
3005799RL
|
element14 Asia-Pacific | DRIVER, MOSFET/IGBT, 6SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4617 / $0.7031 | Buy Now |
DISTI #
3005799
|
element14 Asia-Pacific | DRIVER, MOSFET/IGBT, 6SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4617 / $1.0422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27511DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27511DBVR
Texas Instruments
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 1.6 mm |