-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1.8-A/2.8-A, 620V half bridge gate driver with interlock 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCC27712QDQ1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9926 / $2.2500 | Buy Now |
DISTI #
595-UCC27712QDQ1
|
Mouser Electronics | Gate Drivers Autom620-V,1.8A,2.8A HighSiLowSiGateDriv RoHS: Compliant | 344 |
|
$0.9920 / $2.3000 | Buy Now |
DISTI #
UCC27712QDQ1
|
TME | IC: driver, H-bridge,MOSFET half-bridge, SO8, -1.8÷2.8A, Ch: 2 Min Qty: 1 | 198 |
|
$1.2500 / $2.0300 | Buy Now |
|
Ameya Holding Limited | 11421 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27712QDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27712QDQ1
Texas Instruments
Automotive 1.8-A/2.8-A, 620V half bridge gate driver with interlock 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE FOR MOSFET APPLICATION RANGING FROM 10 TO 17V | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | -4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 160 µs | |
Turn-on Time | 160 µs | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for UCC27712QDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27712QDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27712QDRQ1 | Automotive 1.8-A/2.8-A, 620V half bridge gate driver with interlock 8-SOIC -40 to 140 | Texas Instruments | UCC27712QDQ1 vs UCC27712QDRQ1 |
UCC27712D | 1.8-A/2.8-A, 620V half bridge driver with interlock 8-SOIC -40 to 125 | Texas Instruments | UCC27712QDQ1 vs UCC27712D |
UCC27712DR | 1.8-A/2.8-A, 620V half bridge driver with interlock 8-SOIC -40 to 125 | Texas Instruments | UCC27712QDQ1 vs UCC27712DR |