Drivers And Interfaces
UCC27712QDRQ1
Texas Instruments
Description: Automotive 1.8-A/2.8-A, 620V half bridge gate driver with interlock 8-SOIC -40 to 140

Overview of UCC27712QDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC27712QDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50186-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6201
In Stock
  • 1 $2.0200
  • 10 $1.4350
  • 25 $1.2892
  • 100 $1.1287
  • 250 $1.0520
  • 500 $1.0058
  • 1,000 $0.9677
  • 2,500 $0.9275
  • 5,000 $0.9033
  • 7,500 $0.8912
$0.8912 / $2.0200 Buy Now
DISTI # 595-UCC27712QDRQ1
Mouser Electronics Gate Drivers Autom620-V,1.8A,2.8A HighSiLowSiGateDriv RoHS: Compliant 7029
  • 1 $1.9300
  • 10 $1.6400
  • 100 $1.3900
  • 250 $1.3000
  • 500 $1.1400
  • 1,000 $0.9480
  • 2,500 $0.8830
  • 5,000 $0.8500
$0.8500 / $1.9300 Buy Now
Ameya Holding Limited   10176
RFQ
LCSC Half Bridge 2 1.8A 16ns 10ns 10V20V 2.8A SOIC-8 Gate Drivers ROHS 682
  • 1 $1.2846
  • 10 $1.0738
  • 30 $0.9577
  • 100 $0.8276
  • 500 $0.7702
  • 1,000 $0.7439
$0.7439 / $1.2846 Buy Now
Win Source Electronics IC GATE DRVR HALF-BRIDGE 8SOIC 12500
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for UCC27712QDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27712QDRQ1 by Texas Instruments

UCC27712QDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-08-16
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS SUPPLY VOLTAGE FOR MOSFET APPLICATION RANGING FROM 10 TO 17V
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.8 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
0.42 mA
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
20 V
Supply Voltage1-Min
-4 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
160 µs
Turn-on Time
160 µs
Width
3.895 mm
Want to compare parts?
  1. UCC27712QDRQ1
    Texas Instruments
    Automotive 1.8-A/2.8-A, 620V half bridge gate driver with interlock 8-SOIC -40 to 140
    VS

Related Parts for UCC27712QDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27712QDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27712QDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27712QDRQ1 would you like to use for your alert(s)?
  • Please alert me when UCC27712QDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27712QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27712QDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27712QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27712QDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27712QDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: