-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6334
|
Newark | Ic, Pfc Controller, 8Pin, 8Soic, Uvlo:10.5V, Supply Voltage Min:5V, Supply Voltage Max:20V, Startup Current:100µa, Operating Supply Current:7.5Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):98%, Frequency:65Khz, rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28019AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.6100 / $2.2300 | Buy Now |
DISTI #
296-24543-5-ND
|
DigiKey | IC PFC CTRLR CCM 65KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
51 In Stock |
|
$0.8120 / $1.8300 | Buy Now |
DISTI #
595-UCC28019AD
|
Mouser Electronics | Power Factor Correction - PFC 8P Cont Conduction Mode PFC Controller RoHS: Compliant | 1925 |
|
$0.7330 / $1.7300 | Buy Now |
DISTI #
UCC28019AD
|
TME | IC: PMIC, PFC controller, SO8, -40÷125°C, Usup: 10.5÷21V, tube, SMPS Min Qty: 1 | 302 |
|
$1.0100 / $1.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28019AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28019AD
Texas Instruments
65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 65 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28019AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28019AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28019ADR | 65kHz CCM PFC controller with Enhanced Start-up and Transient Response 8-SOIC -40 to 125 | Texas Instruments | UCC28019AD vs UCC28019ADR |