Part Details for UCC2801PWTRG4 by Texas Instruments
Overview of UCC2801PWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2801PWTRG4
UCC2801PWTRG4 CAD Models
UCC2801PWTRG4 Part Data Attributes:
|
UCC2801PWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2801PWTRG4
Texas Instruments
IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for UCC2801PWTRG4
This table gives cross-reference parts and alternative options found for UCC2801PWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2801PWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2801PWTRG4 vs UCC3801PW |
UCC2801PWG4 | Low-Power BiCMOS Current-Mode PWM 8-TSSOP -40 to 85 | Texas Instruments | UCC2801PWTRG4 vs UCC2801PWG4 |
UCC3801PWTRG4 | Low-Power BiCMOS Current-Mode PWM 8-TSSOP 0 to 70 | Texas Instruments | UCC2801PWTRG4 vs UCC3801PWTRG4 |
UCC3801PWTR | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2801PWTRG4 vs UCC3801PWTR |
UCC2801PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-TSSOP -40 to 125 | Texas Instruments | UCC2801PWTRG4 vs UCC2801PW |
UCC2801PWTR | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC2801PWTRG4 vs UCC2801PWTR |
UCC3801PWG4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC2801PWTRG4 vs UCC3801PWG4 |