Power Circuits
UCC2802J
Description: Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 125

Overview of UCC2802J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for UCC2802J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC2802J-ND
DigiKey UCC2802M LOW-POWER BICMOS CURREN Min Qty: 14 Container: Bulk MARKETPLACE PRODUCT 247
In Stock
  • 14 $22.2400
$22.2400 Buy Now
Rochester Electronics UCC2802M Low-Power BiCMOS Current-Mode PWM RoHS: Not Compliant Status: Active Min Qty: 1 247
  • 1 $22.4500
  • 25 $22.0000
  • 100 $21.1000
  • 500 $20.2000
  • 1,000 $19.0800
$19.0800 / $22.4500 Buy Now
DISTI # UCC2802J
TME IC: PMIC, PWM controller, 1A, 46kHz÷1MHz, CDIP8, Uin: 2.44÷2.56V Min Qty: 1 0
  • 1 $39.8000
  • 3 $35.8000
  • 10 $31.6000
  • 25 $28.4000
$28.4000 / $39.8000 RFQ
DISTI # C1S746201918963
Chip1Stop Switch Mode Power Supplies RoHS: Not Compliant 33
  • 1 $21.0000
  • 14 $20.7900
$20.7900 / $21.0000 Buy Now

CAD Models for UCC2802J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2802J by Texas Instruments

UCC2802J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12.5 V
Input Voltage-Min
9 V
Input Voltage-Nom
10 V
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
9.58 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
25 mA
Supply Voltage-Max (Vsup)
12.5 V
Supply Voltage-Min (Vsup)
12.5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UCC2802J
    Texas Instruments
    Low-Power BiCMOS Current-Mode PWM 8-CDIP -40 to 125
    VS

Alternate Parts for UCC2802J

This table gives cross-reference parts and alternative options found for UCC2802J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2802J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC3804N 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2802J vs UCC3804N
UCC2802N 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO & 100% duty cycle, -40C to 125C 8-PDIP -40 to 125 Texas Instruments UCC2802J vs UCC2802N
UCC2802NG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO & 100% duty cycle, -40C to 125C 8-PDIP -40 to 125 Texas Instruments UCC2802J vs UCC2802NG4
UCC3802N 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 100% duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2802J vs UCC3802N
UCC2804NG4 Low-Power BiCMOS Current-Mode PWM 8-PDIP -40 to 85 Texas Instruments UCC2802J vs UCC2804NG4
UCC3804NG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2802J vs UCC3804NG4
Part Number Description Manufacturer Compare
MC33262DR2 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 onsemi UCC2802J vs MC33262DR2
UCC2803D/81400G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UCC2802J vs UCC2803D/81400G4
UCC3803DTR 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC2802J vs UCC3803DTR
5962-9451301MPA Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 Texas Instruments UCC2802J vs 5962-9451301MPA
UCC3804DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC2802J vs UCC3804DG4
UCC1801J/883BC 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8 Texas Instruments UCC2802J vs UCC1801J/883BC
UCC2802DG4 12V, 1A low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO & 100% duty cycle, -40C to 125C 8-SOIC -40 to 125 Texas Instruments UCC2802J vs UCC2802DG4
UCC2801N 12V, 1A low power BICMOS 1MHz current mode PWM with 9.4V/7.4V UVLO and 50% duty cycle, -40C to 12 8-PDIP -40 to 125 Texas Instruments UCC2802J vs UCC2801N
MC33262CDR2G 0.5A POWER FACTOR CONTROLLER, PDSO8, HALOGEN AND LEAD FREE, PLASTIC, SOIC-8 onsemi UCC2802J vs MC33262CDR2G
MC33262D 0.5A POWER FACTOR CONTROLLER, PDSO8, PLASTIC, SOIC-8 onsemi UCC2802J vs MC33262D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2802J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2802J by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2802J would you like to use for your alert(s)?
  • Please alert me when UCC2802J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2802J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2802J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2802J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2802J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2802J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: