-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
automotive 12V VCC single ended 1MHz current mode PWM controller with 4.1V/3.6V UVLO 100% duty cycle 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15687-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8080 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
595-UCC2803QDRQ1
|
Mouser Electronics | Switching Controllers Auto Cat Lo-Pwr BiC MOS Current-Mode PWM RoHS: Compliant | 1241 |
|
$1.7100 / $3.4300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK PWM 8SOIC | 49621 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 8SOIC | 45888 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2803QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2803QDRQ1
Texas Instruments
automotive 12V VCC single ended 1MHz current mode PWM controller with 4.1V/3.6V UVLO 100% duty cycle 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 4.06 V | |
Output Voltage-Min | 3.94 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2803QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2803QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3805DTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2803QDRQ1 vs UCC3805DTRG4 |
UCC2805DTR | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-SOIC -40 to 125 | Texas Instruments | UCC2803QDRQ1 vs UCC2805DTR |
UCC3805DG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2803QDRQ1 vs UCC3805DG4 |
5962-9451305MPA | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | UCC2803QDRQ1 vs 5962-9451305MPA |
UCC2805N | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 50% duty cycle, -40C to 12 8-PDIP -40 to 125 | Texas Instruments | UCC2803QDRQ1 vs UCC2805N |
UCC3803PWTRG4 | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2803QDRQ1 vs UCC3803PWTRG4 |
UCC2805NG4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | Texas Instruments | UCC2803QDRQ1 vs UCC2805NG4 |
UCC2803PW | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, -40C to 1 8-TSSOP -40 to 125 | Texas Instruments | UCC2803QDRQ1 vs UCC2803PW |
UCC2803PWG4 | Low-Power BiCMOS Current-Mode PWM 8-TSSOP -40 to 85 | Texas Instruments | UCC2803QDRQ1 vs UCC2803PWG4 |
UCC3803PWTR | 12V, 1A low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO and 100% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2803QDRQ1 vs UCC3803PWTR |