-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50515-1-ND
|
DigiKey | IC PFC CTRLR TRANSITION SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2985 In Stock |
|
$0.1263 / $0.8300 | Buy Now |
DISTI #
595-UCC28056DBVR
|
Mouser Electronics | Power Factor Correction - PFC 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125 RoHS: Compliant | 2363 |
|
$0.1290 / $0.7500 | Buy Now |
DISTI #
V72:2272_19763785
|
Arrow Electronics | Power Factor Correction Controller 0.046mA 600kHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1821 Container: Cut Strips | Americas - 265 |
|
$0.2376 / $0.6586 | Buy Now |
|
Ameya Holding Limited | 337940 |
|
RFQ | ||
|
LCSC | 8.5V34V SOT-23-6 AC-DC Controllers Regulators ROHS | 89 |
|
$0.3268 / $0.5102 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28056DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28056DBVR
Texas Instruments
6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-11-29 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC28056DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28056DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XUCC28056DBV | 6-Pin High Performance CRM/DCM PFC Controller 6-SOT-23 -40 to 125 | Texas Instruments | UCC28056DBVR vs XUCC28056DBV |
UCC28056DBVT | 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125 | Texas Instruments | UCC28056DBVR vs UCC28056DBVT |