Part Details for UCC2807D-1G4 by Texas Instruments
Overview of UCC2807D-1G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2807D-1G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC2807 - Programmable Maximum Duty Cycle PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for UCC2807D-1G4
UCC2807D-1G4 CAD Models
UCC2807D-1G4 Part Data Attributes
|
UCC2807D-1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2807D-1G4
Texas Instruments
Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2807D-1G4
This table gives cross-reference parts and alternative options found for UCC2807D-1G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2807D-1G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2807D-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1G4 vs UCC2807D-1 |
UCC3807DTR-1 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC 0 to 70 | Texas Instruments | UCC2807D-1G4 vs UCC3807DTR-1 |
UCC2807DTR-1G4 | Programmable Maximum Duty Cycle PWM Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1G4 vs UCC2807DTR-1G4 |
UCC3807D-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1G4 vs UCC3807D-1 |
UCC3807DTR-1 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1G4 vs UCC3807DTR-1 |
UCC2807D-1G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | UCC2807D-1G4 vs UCC2807D-1G4 |
UCC2807DTR-1 | Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2807D-1G4 vs UCC2807DTR-1 |