-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28089DR | Texas Instruments | Primary-Side Push-Pull Oscillator with Dead-Time Control 8-SOIC -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41800-1-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4504 In Stock |
|
$1.1486 / $2.5400 | Buy Now |
DISTI #
595-UCC28089DR
|
Mouser Electronics | Switching Controllers Primary Side P-P Driver RoHS: Compliant | 3458 |
|
$1.0700 / $2.5000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK ISO PWM 8-SOIC | 170525 |
|
RFQ | |
|
LCSC | 1MHz 8.5V14V SOIC-8 AC-DC Controllers and Regulators ROHS | 10 |
|
$1.7998 / $1.9035 | Buy Now |
|
Win Source Electronics | IC REG CTRLR PUSH-PULL 8SOIC | 3973 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28089DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28089DR
Texas Instruments
Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28089DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28089DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28089DG4 | Primary-Side Push-Pull Oscillator with Dead-Time Control 8-SOIC -40 to 105 | Texas Instruments | UCC28089DR vs UCC28089DG4 |
UCC28089DRG4 | Primary-side push-pull Oscillator with Dead-Time control 8-SOIC -40 to 105 | Texas Instruments | UCC28089DR vs UCC28089DRG4 |