Power Circuits
UCC2813QPWR-3Q1
Texas Instruments
Description: Automotive economy single ended 1MHz current mode PWM controller with 4.1V/3.6V UVLO 100% duty cycle 8-TSSOP -40 to 125

Overview of UCC2813QPWR-3Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UCC2813QPWR-3Q1 Texas Instruments Automotive 3.6V to 12V, 1A BiCMOS Current Mode PWM Controller 8-TSSOP -40 to 125

Price & Stock for UCC2813QPWR-3Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22002-1-ND
DigiKey IC REG CTRLR MULT TOP 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.0500
  • 2,000 $1.4774
  • 4,000 $1.4399
  • 6,000 $1.4211
$1.4211 / $3.0500 Buy Now
DISTI # 595-UCC2813QPWR-3Q1
Mouser Electronics Switching Controllers Lo-Pwr BICMOS Crnt Mode PWM RoHS: Compliant 1776
  • 1 $2.7800
  • 10 $2.3600
  • 100 $2.0500
  • 250 $1.9400
  • 500 $1.7400
  • 1,000 $1.4700
  • 2,000 $1.3700
  • 4,000 $1.3400
$1.3400 / $2.7800 Buy Now
Ameya Holding Limited IC REG CTRLR BST FLYBK CM 8TSSOP 97400
RFQ

CAD Models for UCC2813QPWR-3Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2813QPWR-3Q1 by Texas Instruments

UCC2813QPWR-3Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
11 V
Input Voltage-Min
4 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
4.06 V
Output Voltage-Min
3.94 V
Output Voltage-Nom
4 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
11 V
Supply Voltage-Min (Vsup)
12.5 V
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. UCC2813QPWR-3Q1
    Texas Instruments
    Automotive economy single ended 1MHz current mode PWM controller with 4.1V/3.6V UVLO 100% duty cycle 8-TSSOP -40 to 125
    VS

Alternate Parts for UCC2813QPWR-3Q1

This table gives cross-reference parts and alternative options found for UCC2813QPWR-3Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2813QPWR-3Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2807J-2 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corp (RETIRED) UCC2813QPWR-3Q1 vs UCC2807J-2
UCC3807D-2G4 Programmable Maximum Duty Cycle PWM Controller 8-SOIC 0 to 70 Texas Instruments UCC2813QPWR-3Q1 vs UCC3807D-2G4
UCC1807J-3 Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8, Unitrode Corporation UCC2813QPWR-3Q1 vs UCC1807J-3
UCC2802-EP 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UCC2813QPWR-3Q1 vs UCC2802-EP
UCC2807N-1 Economy low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO, Prog duty cycle, -40C to 85C 8-PDIP -40 to 85 Texas Instruments UCC2813QPWR-3Q1 vs UCC2807N-1
UCC2805-W Low-Power BiCMOS Current-Mode PWM 0-WAFERSALE Texas Instruments UCC2813QPWR-3Q1 vs UCC2805-W
UCC2807DTR-2G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2813QPWR-3Q1 vs UCC2807DTR-2G4
UCC1807D-3 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2813QPWR-3Q1 vs UCC1807D-3
UCC3807DTR-3G4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UCC2813QPWR-3Q1 vs UCC3807DTR-3G4
UCC3807N-3 Economy low power BICMOS 1MHz current mode PWM with 4.3V/4.1V UVLO, Prog duty cycle, 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC2813QPWR-3Q1 vs UCC3807N-3

Related Parts for UCC2813QPWR-3Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2813QPWR-3Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2813QPWR-3Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2813QPWR-3Q1 would you like to use for your alert(s)?
  • Please alert me when UCC2813QPWR-3Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2813QPWR-3Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2813QPWR-3Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2813QPWR-3Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2813QPWR-3Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2813QPWR-3Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: