Part Details for UCC2817DR by Texas Instruments
Overview of UCC2817DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2817DR
UCC2817DR CAD Models
UCC2817DR Part Data Attributes
|
UCC2817DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2817DR
Texas Instruments
1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UCC2817DR
This table gives cross-reference parts and alternative options found for UCC2817DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2817DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3817ADR | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2817DR vs UCC3817ADR |
UCC3817DG4 | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2817DR vs UCC3817DG4 |
UCC3817ADG4 | BiCMOS Power Factor Preregualtor 16-SOIC 0 to 70 | Texas Instruments | UCC2817DR vs UCC3817ADG4 |
UCC3817ADRG4 | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC2817DR vs UCC3817ADRG4 |
UCC3817DTRG4 | BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 | Texas Instruments | UCC2817DR vs UCC3817DTRG4 |
UCC2817DG4 | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UCC2817DR vs UCC2817DG4 |
UCC2817D | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2817DR vs UCC2817D |
UCC3817DR | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC2817DR vs UCC3817DR |
UCC3817D | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2817DR vs UCC3817D |
UCC2817DTR | 6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2817DR vs UCC2817DTR |