Part Details for UCC2818ADR/1 by Texas Instruments
Overview of UCC2818ADR/1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2818ADR/1
UCC2818ADR/1 CAD Models
UCC2818ADR/1 Part Data Attributes
|
UCC2818ADR/1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2818ADR/1
Texas Instruments
1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UCC2818ADR/1
This table gives cross-reference parts and alternative options found for UCC2818ADR/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2818ADR/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2818DTRG4 | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UCC2818ADR/1 vs UCC2818DTRG4 |
UCC2818DTR | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2818ADR/1 vs UCC2818DTR |
UCC2818DTR | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | UCC2818ADR/1 vs UCC2818DTR |
UCC2818DG4 | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UCC2818ADR/1 vs UCC2818DG4 |
UCC3818DG4 | BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 | Texas Instruments | UCC2818ADR/1 vs UCC3818DG4 |
UCC3818AD | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2818ADR/1 vs UCC3818AD |
UCC2818ADG4 | BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 | Texas Instruments | UCC2818ADR/1 vs UCC2818ADG4 |
UCC3818DTR | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC2818ADR/1 vs UCC3818DTR |
UCC2818D | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | UCC2818ADR/1 vs UCC2818D |
UCC2818D | 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC2818ADR/1 vs UCC2818D |