Power Circuits
UCC2818ADRG4
Texas Instruments
Description: BiCMOS Power Factor Preregulator 16-SOIC -40 to 85

Overview of UCC2818ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC2818ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC2818ADRG4 by Texas Instruments

UCC2818ADRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
10.3 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
120 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC2818ADRG4
    Texas Instruments
    BiCMOS Power Factor Preregulator 16-SOIC -40 to 85
    VS

Alternate Parts for UCC2818ADRG4

This table gives cross-reference parts and alternative options found for UCC2818ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2818ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2818DTR 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC UCC2818ADRG4 vs UCC2818DTR
UCC3818ADG4 BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 Texas Instruments UCC2818ADRG4 vs UCC3818ADG4
UCC2818DR 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments UCC2818ADRG4 vs UCC2818DR
UCC2818DG4 BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DG4
UCC3818DG4 BiCMOS Power Factor Preregulator 16-SOIC 0 to 70 Texas Instruments UCC2818ADRG4 vs UCC3818DG4
UCC2818D 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818D
UCC2818AQDRQ1 Automotive 6kHz to 220kHz CCM PFC controller with 10.5V/10V UVLO and smaller gate drive resistor 16-SOIC -40 to 125 Texas Instruments UCC2818ADRG4 vs UCC2818AQDRQ1
UCC2818DTR 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DTR
UCC2818D 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC UCC2818ADRG4 vs UCC2818D
UCC2818ADR 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818ADR
Part Number Description Manufacturer Compare
UCC2818DG4 BiCMOS Power Factor Preregulator 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DG4
UCC2818DTR 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DTR
UCC3819AN IC 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16, Switching Regulator or Controller Texas Instruments UCC2818ADRG4 vs UCC3819AN
UCC2818AQDRQ1 Automotive 6kHz to 220kHz CCM PFC controller with 10.5V/10V UVLO and smaller gate drive resistor 16-SOIC -40 to 125 Texas Instruments UCC2818ADRG4 vs UCC2818AQDRQ1
UCC3818AD 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70 Texas Instruments UCC2818ADRG4 vs UCC3818AD
UCC2818DWTR 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DWTR
UCC3819N BiCMOS Power Factor Preregulator 16-PDIP 0 to 70 Texas Instruments UCC2818ADRG4 vs UCC3819N
UCC2819NG4 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 Texas Instruments UCC2818ADRG4 vs UCC2819NG4
UCC2818D 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818D
UCC2818DW 6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85 Texas Instruments UCC2818ADRG4 vs UCC2818DW

Related Parts for UCC2818ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2818ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2818ADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2818ADRG4 would you like to use for your alert(s)?
  • Please alert me when UCC2818ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2818ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2818ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2818ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2818ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2818ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: