Part Details for UCC28230DRNT by Texas Instruments
Overview of UCC28230DRNT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28230DRNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC28230 - Advanced PWM Controller for Bus Converters with 5V Precision Reference Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25085 |
|
$1.7600 / $2.0700 | Buy Now |
|
Chip1Cloud | IC REG CTRLR MULT TOP 12-SON | 1360 |
|
RFQ |
Part Details for UCC28230DRNT
UCC28230DRNT CAD Models
UCC28230DRNT Part Data Attributes
|
UCC28230DRNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28230DRNT
Texas Instruments
Advanced PWM controller for bus converters with 5V precision reference voltage 12-USON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for UCC28230DRNT
This table gives cross-reference parts and alternative options found for UCC28230DRNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28230DRNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28230DRNR | Advanced PWM controller for bus converters with 5V precision reference voltage 12-USON -55 to 125 | Texas Instruments | UCC28230DRNT vs UCC28230DRNR |
UCC28230DRNTG4 | 0.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO12, 3 X 2 MM, GREEN, PLASTIC, MO-229, SON-12 | Texas Instruments | UCC28230DRNT vs UCC28230DRNTG4 |