-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, adjustable linear voltage regulator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2837DTR-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 97 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7300 In Stock |
|
$3.1000 | Buy Now |
DISTI #
UCC2837DTR-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 97 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8841 | Buy Now |
DISTI #
595-UCC2837DTR
|
Mouser Electronics | LDO Voltage Controllers 8-Pin N-FET Linear Regulator Controller RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Rochester Electronics | UCC2837 8-Pin N-FET Linear Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 7300 |
|
$2.6600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR SGL POS ADJ 8-SOIC | 6750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2837DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2837DTR
Texas Instruments
12-V, adjustable linear voltage regulator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2837DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2837DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3837D | 8-pin N-FET linear regulator controller 8-SOIC 0 to 70 | Texas Instruments | UCC2837DTR vs UCC3837D |
UCC3837DTRG4 | 8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70 | Texas Instruments | UCC2837DTR vs UCC3837DTRG4 |
UCC3837DTR | 8-Pin N-FET Linear Regulator Controller 8-SOIC 0 to 70 | Texas Instruments | UCC2837DTR vs UCC3837DTR |