-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-65W green-mode Flyback power supply controller 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0969
|
Newark | Pwm Controller, Flyback, 20V, Soic-8, Input Voltage:20V, Output Voltage:12V, Output Current:-, Supply Voltage Min:9V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:130Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28610D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $2.2400 | Buy Now |
DISTI #
2156-UCC28610D-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17099 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-34756-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
368 In Stock |
|
$0.6600 / $1.1100 | Buy Now |
DISTI #
595-UCC28610D
|
Mouser Electronics | AC/DC Converters 25-90W Cascoded Fly back Pwr Sply Cntrlr RoHS: Compliant | 907 |
|
$0.6600 / $1.1100 | Buy Now |
DISTI #
J56:1989_00582870
|
Arrow Electronics | AC to DC Switching Converter Flyback Tube 8-Pin SOIC RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks | Europe - 150 |
|
$0.6274 / $0.6946 | Buy Now |
|
Rochester Electronics | UCC28610 12-65W Green-mode Flyback Power Supply Controller RoHS: Compliant Status: Active Min Qty: 1 | 17099 |
|
$0.6545 / $0.7700 | Buy Now |
|
Ameya Holding Limited | UCC28610D , 降压控制器, - 5 → +1.5 A, 反激式, 130 kHz, 8针 SOIC封装 | 3459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28610D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28610D
Texas Instruments
12-65W green-mode Flyback power supply controller 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 130 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28610D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28610D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28610P | 12-65W green-mode Flyback power supply controller 8-PDIP -40 to 125 | Texas Instruments | UCC28610D vs UCC28610P |