-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost CVCC Flyback controller With primary-side regulation for bipolar Power Device 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46265-1-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13262 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
595-UCC28722DBVR
|
Mouser Electronics | Switching Controllers CVCC Flyback Cntlr w/ Primary-Side Reg RoHS: Compliant | 5345 |
|
$0.1890 / $0.5700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO SOT23-6 | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SW FLYBACK SOT23-6 | 845 |
|
$0.2261 / $0.3851 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-6 AC-DC Controllers & Regulators ROHS Purchase Online, Ship Immediately | 1014 |
|
$0.2076 / $0.2506 | Buy Now |
|
LCSC | 650Hz80kHz 9V35V SOT-23-6 AC-DC Controllers Regulators ROHS | 845 |
|
$0.2307 / $0.3930 | Buy Now |
|
Win Source Electronics | IC OFFLINE SW FLYBACK SOT23-6 | 23510 |
|
$11.6420 / $17.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28722DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28722DBVR
Texas Instruments
Low-Cost CVCC Flyback controller With primary-side regulation for bipolar Power Device 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 80 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |