-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost CVCC Flyback controller With primary-side regulation for bipolar Power Device 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0974
|
Newark | Constant Volt/Current Ctrl, Sot-23-6, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Sot-23, No. Of Pins:6Pins, Power Rating:-, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28722DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
296-37279-1-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
595-UCC28722DBVT
|
Mouser Electronics | Switching Controllers CVCC Flyback Cntlr w/ Primary-Side Reg RoHS: Compliant | 342 |
|
$0.4520 / $1.1700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBK ISO SOT23-6 | 43720 |
|
RFQ | |
DISTI #
3121958RL
|
element14 Asia-Pacific | CONSTANT VOLT/CURRENT CTRL, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Reel | 229 |
|
$1.3145 | Buy Now |
DISTI #
3121958
|
element14 Asia-Pacific | CONSTANT VOLT/CURRENT CTRL, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 229 |
|
$1.3145 | Buy Now |
DISTI #
3121958
|
Farnell | CONSTANT VOLT/CURRENT CTRL, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 229 |
|
$0.6806 / $1.3386 | Buy Now |
DISTI #
3121958RL
|
Farnell | CONSTANT VOLT/CURRENT CTRL, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 229 |
|
$0.6806 / $0.7606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28722DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28722DBVT
Texas Instruments
Low-Cost CVCC Flyback controller With primary-side regulation for bipolar Power Device 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 80 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |