-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2889DTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 229 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22243 In Stock |
|
$1.3100 | Buy Now |
DISTI #
UCC2889DTR-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 229 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1896 / $1.2353 | Buy Now |
DISTI #
595-UCC2889DTR
|
Mouser Electronics | AC/DC Converters Off-line Power Supply Controller RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
|
Rochester Electronics | UCC2889 Off-line Power Supply Controller RoHS: Compliant Status: Active Min Qty: 1 | 22243 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | IC OFFLINE CTRLR UVLO 8SOIC | 42338 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2889DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2889DTR
Texas Instruments
Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 9.3 V | |
Input Voltage-Min | 6.6 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 9.3 V | |
Supply Voltage-Min (Vsup) | 8.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2889DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2889DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2889DTRG4 | Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2889DTR vs UCC2889DTRG4 |
UCC2889D | Off-line power supply controller, -40C to 85C 8-SOIC -40 to 85 | Texas Instruments | UCC2889DTR vs UCC2889D |
UCC3889DTR | Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2889DTR vs UCC3889DTR |
UCC1889D | 0.15A SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | UCC2889DTR vs UCC1889D |
UCC2889DG4 | Off-line Power Supply Controller 8-SOIC -40 to 85 | Texas Instruments | UCC2889DTR vs UCC2889DG4 |
UCC3889D | Off-line power supply controller, 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC2889DTR vs UCC3889D |