-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7813
|
Newark | Pwm Controller, 1Mhz, 3.6V, Tssop-24, Input Voltage:3.6V, Output Voltage:5V, Output Current:20Ma, Supply Voltage Min:8V, Supply Voltage Max:17V, Controller Ic Case Style:Tssop, No. Of Pins:24Pins, Frequency:1Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28950PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1579 |
|
$5.1600 / $6.6800 | Buy Now |
DISTI #
296-25884-1-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4059 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
595-UCC28950PWR
|
Mouser Electronics | Switching Controllers Green Phase-Shifted Full-Bridge Cntrlr RoHS: Compliant | 13675 |
|
$3.1000 / $6.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 80 |
|
$3.2200 / $6.9000 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR ISO PWM 24-TSSOP | 10039 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR FULL-BRIDGE 24TSSOP | 15955 |
|
RFQ | |
DISTI #
C1S746201499848
|
Chip1Stop | Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 1MkHz 24-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$2.8400 / $5.6800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG CTRLR FULL-BRIDGE 24TSSOP | 1815 |
|
$1.3890 / $2.2006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28950PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28950PWR
Texas Instruments
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE AND AVERAGE CURRENT MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28950PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28950PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28950QPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PWR vs UCC28950QPWRQ1 |
UCC28950PW | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PWR vs UCC28950PW |