Part Details for UCC28950PWTR by Texas Instruments
Overview of UCC28950PWTR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC28950PWTR
UCC28950PWTR CAD Models
UCC28950PWTR Part Data Attributes
|
UCC28950PWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28950PWTR
Texas Instruments
IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, TSSOP-24, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE AND AVERAGE CURRENT MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UCC28950PWTR
This table gives cross-reference parts and alternative options found for UCC28950PWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28950PWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28950TPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 105 | Texas Instruments | UCC28950PWTR vs UCC28950TPWRQ1 |
UCC28950QPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PWTR vs UCC28950QPWRQ1 |
UCC28950PW | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PWTR vs UCC28950PW |
UCC28950PWR | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PWTR vs UCC28950PWR |