Power Circuits
UCC2897APWR
Texas Instruments
Description: 110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125

Overview of UCC2897APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UCC2897APWR Texas Instruments Advanced Current-Mode Active Clamp PWM Controller 20-TSSOP -40 to 125

Price & Stock for UCC2897APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24092-1-ND
DigiKey IC REG CTRLR MULT TOP 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5387
In Stock
  • 1 $2.7600
  • 10 $1.9850
  • 25 $1.7912
  • 100 $1.5777
  • 250 $1.4759
  • 500 $1.4145
  • 1,000 $1.3639
  • 2,000 $1.3223
  • 4,000 $1.2880
  • 6,000 $1.2708
$1.2708 / $2.7600 Buy Now
DISTI # 595-UCC2897APWR
Mouser Electronics Switching Controllers Adv Crnt-Mode Active Clamp PWM Controller RoHS: Compliant 3773
  • 1 $2.7600
  • 10 $2.1100
  • 100 $1.7400
  • 250 $1.5500
  • 500 $1.4400
  • 1,000 $1.3500
  • 2,000 $1.2600
  • 4,000 $1.1700
$1.1700 / $2.7600 Buy Now
DISTI # UCC2897APWR
TME IC: PMIC, PWM controller, TSSOP20, -40÷125°C, Usup: 12.7÷16V, SMPS Min Qty: 1 0
  • 1 $2.5000
  • 5 $2.2500
  • 25 $1.9900
  • 100 $1.7900
  • 500 $1.6700
  • 2,000 $1.6400
$1.6400 / $2.5000 RFQ
Ameya Holding Limited Switching Controllers Adv Crnt-Mode Active Clamp PWM Controller 9212
RFQ
DISTI # C1S746205062086
Chip1Stop Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Cut Tape 7900
  • 1 $2.2000
  • 10 $1.6800
  • 50 $1.4500
  • 100 $1.3900
  • 500 $1.1500
  • 1,000 $1.1200
  • 2,000 $1.0300
$1.0300 / $2.2000 Buy Now
CHIPMALL.COM LIMITED IC REG CTRLR MULT TOP 20TSSOP 489
  • 1 $1.5484
  • 10 $1.4233
  • 100 $1.1278
  • 500 $1.0916
  • 1,000 $1.0750
$1.0750 / $1.5484 Buy Now
LCSC 250kHz 8.5V16V TSSOP-20 AC-DC Controllers and Regulators ROHS 427
  • 1 $1.4839
  • 10 $1.3640
  • 30 $1.2889
  • 100 $1.0809
  • 500 $1.0462
  • 1,000 $1.0303
$1.0303 / $1.4839 Buy Now
Win Source Electronics IC REG CTRLR MULT TOP 20TSSOP 31400
  • 35 $1.6250
  • 75 $1.3340
  • 120 $1.2920
  • 160 $1.2500
  • 210 $1.2090
  • 280 $1.0840
$1.0840 / $1.6250 Buy Now

CAD Models for UCC2897APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC2897APWR by Texas Instruments

UCC2897APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
8.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
8.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. UCC2897APWR
    Texas Instruments
    110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125
    VS

Alternate Parts for UCC2897APWR

This table gives cross-reference parts and alternative options found for UCC2897APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2897APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC2897APW 110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125 Texas Instruments UCC2897APWR vs UCC2897APW
Part Number Description Manufacturer Compare
UCC2897APW 110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125 Texas Instruments UCC2897APWR vs UCC2897APW

Related Parts for UCC2897APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2897APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2897APWR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC2897APWR would you like to use for your alert(s)?
  • Please alert me when UCC2897APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2897APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2897APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2897APWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2897APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2897APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: