Datasheets
Add to list:
Create New List

Price & Stock for: UCC28C41DR

Distributor Stock MOQ Package QTY Break / Prices
Buy now from Rochester Electronics 1,772 1
  • 1 $0.8017
  • 25 $0.7856
  • 100 $0.7696
  • 500 $0.7536
  • 1,000 $0.7375
Buy now from Chip1Stop 590 1 Bulk
  • 1 $1.1600
  • 10 $0.8920
  • 50 $0.8510
  • 100 $0.7790
  • 200 $0.7600

Purchasing Insights: UCC28C41DR

Historical Trends

Estimated Price History

Estimated Stock History

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on FindChips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Learn more

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.8017 Buy Now
  • 2. Chip1Stop $1.1600 Buy Now

Distributors with Stock

Total Inventory

2,362

Parametric Data

Part Details for: UCC28C41DR

CAD Models

  • Part Symbol
  • Footprint
  • 3D Model
Sign in to download CAD models Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Part Details

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on FindChips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Learn more

Alternate Parts for: UCC28C41DR

Part Number Description Manufacturer Compare
UCC38C43P Power Circuits 20V, 1-A, Low current 1MHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0C to 70C 8-PDIP 0 to 70 Texas Instruments UCC28C41DR vs UCC38C43P
UCC28C44DG4 Power Circuits 20V, 1-A, low power 1MHz current mode PWM controller - 14.5V/9V UVLO 50% duty cycle -40C to 105C 8-SOIC -40 to 105 Texas Instruments UCC28C41DR vs UCC28C44DG4
UCC38C42DRG4 Power Circuits 20V, 1-A, Low current 1MHz current mode PWM controller with 14.5V/9V UVLO 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC28C41DR vs UCC38C42DRG4
UCC28C43DG4 Power Circuits 20V, 1-A, low power 1MHz current mode PWM controller - 8.4V/7.6V UVLO 100% duty cycle, -40C to 105C 8-SOIC -40 to 105 Texas Instruments UCC28C41DR vs UCC28C43DG4
UCC38C40PG4 Power Circuits 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UCC28C41DR vs UCC38C40PG4
UCC38C40D Power Circuits 20V, 1-A, Low current 1MHz current mode PWM controller with 7V/6.6V UVLO 100% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC28C41DR vs UCC38C40D
UCC28C44DRG4 Power Circuits 20V, 1-A, low power 1MHz current mode PWM controller - 14.5V/9V UVLO 50% duty cycle -40C to 105C 8-SOIC -40 to 105 Texas Instruments UCC28C41DR vs UCC28C44DRG4
UCC28C40DRG4 Power Circuits BiCMOS Low-Power Current Mode PWM Controller 8-SOIC -40 to 105 Texas Instruments UCC28C41DR vs UCC28C40DRG4
UCC38C44DG4 Power Circuits 20V, 1-A, Low current 1MHz current mode PWM controller with 14.5V/9V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UCC28C41DR vs UCC38C44DG4
UCC28C45PG4 Power Circuits BiCMOS Low-Power Current Mode PWM Controller 8-PDIP -40 to 105 Texas Instruments UCC28C41DR vs UCC28C45PG4

Resources and Additional Insights

Reference Designs

  • Flyback, Buck for Automotive (52V @ 0.04A)
    PMP1941.2: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (4.5V @ 0.05A)
    PMP1941.5: A TPS70501 linear regulator supplies a 4.5V output in parallel with the 5V rail. This provides a low current backup voltage when the the buck converter is disabled.
  • Flyback, Buck for Automotive (3.7V @ 0.5A)
    PMP1941.3: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • PMP1941 Flyback, Buck for Automotive (4.5V @ 0.05A) | TI.com
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (5V @ 0.5A)
    PMP1941.4: A low cost TPS40200 buck converter produces a 5V @ 0.5A output. The input voltage is clamped to 30V max with the addition of a transient voltage-clamping circuit. A dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (82V @ 0.03A)
    PMP1941.1: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (82V @ 0.03A) - PMP1941.1 - TI Tool Folder
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.
  • Flyback, Buck for Automotive (4.5V @ 0.05A) - PMP1941.5 - TI Tool Folder
    PMP1941: A TPS70501 linear regulator supplies a 4.5V output in parallel with the 5V rail. This provides a low current backup voltage when the the buck converter is disabled.
  • PMP1941 Flyback, Buck for Automotive (4.5V @ 0.05A) | TI.com
    PMP1941: A triple-output non-isolated flyback converter provides a regulated low voltage and two high voltage rails. A buck converter with an input transient voltage-clamping circuit produces a 5V rail. The addition of a dithering circuit creates spread-spectrum operation on the switching frequency to lower EMI, making this circuit suitable for automotive use.

Related Parts

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →