-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7807
|
Newark | Pwm Controller, Current Mode, Soic-8, Input Voltage:18V, Output Voltage:18V, Output Current:1A, Supply Voltage Min:9V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C42D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $2.4300 | Buy Now |
DISTI #
296-13431-5-ND
|
DigiKey | IC OFFLINE CTRLR PWM UVLO 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
449 In Stock |
|
$1.4625 / $2.1600 | Buy Now |
|
Rochester Electronics | UCC28C42 BiCMOS Low Current 8 Pin PWM Current Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 2386 |
|
$0.8974 / $1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1385 |
|
RFQ | |
DISTI #
3123604
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8640 / $2.2382 | Buy Now |
DISTI #
3123604
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5570 / $2.2048 | Buy Now |
|
Win Source Electronics | BICMOS LOW POWER CURRENT MODE PWM CONTROLLER | 90000 |
|
$1.8830 / $2.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28C42D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C42D
Texas Instruments
Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28C42D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28C42D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC38C42DR | Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC 0 to 85 | Texas Instruments | UCC28C42D vs UCC38C42DR |
UCC38C42D | Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC 0 to 85 | Texas Instruments | UCC28C42D vs UCC38C42D |
UCC38C42DG4 | Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC 0 to 85 | Texas Instruments | UCC28C42D vs UCC38C42DG4 |
UCC28C42DRG4 | Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C42D vs UCC28C42DRG4 |
UCC38C42DRG4 | Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC 0 to 85 | Texas Instruments | UCC28C42D vs UCC38C42DRG4 |
UCC28C42DR | Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C42D vs UCC28C42DR |