-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7809
|
Newark | Pwm Controller, 1Mhz, 18V, Soic-8, Input Voltage:18V, Output Voltage:18V, Output Current:1A, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28C43DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $1.9100 | Buy Now |
DISTI #
296-27164-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4896 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
595-UCC28C43DR
|
Mouser Electronics | AC/DC Converters BiCMOS Low-Power Current Mode RoHS: Compliant | 47389 |
|
$0.3740 / $0.9600 | Buy Now |
DISTI #
V72:2272_07429356
|
Arrow Electronics | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1608 |
|
$0.3719 / $0.9408 | Buy Now |
DISTI #
71201431
|
Verical | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2338 | Americas - 1608 |
|
$0.3719 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Ameya Holding Limited | IC OFFLINE CTRLR PWM UVLO 8SOIC | 1 |
|
RFQ | |
DISTI #
C1S746202585823
|
Chip1Stop | Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Tube | 2478 |
|
$0.3870 / $0.8170 | Buy Now |
|
Sense Electronic Company Limited | SOP-8 | 5969 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 8SOIC | 87600 |
|
$0.7160 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28C43DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C43DR
Texas Instruments
Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28C43DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28C43DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC38C43DRG4 | BiCMOS Low-Power Current Mode PWM Controller 8-SOIC 0 to 70 | Texas Instruments | UCC28C43DR vs UCC38C43DRG4 |
UCC28C43D | Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C43DR vs UCC28C43D |
UCC28C43DRG4 | Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C43DR vs UCC28C43DRG4 |
UCC28C43DG4 | Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 100% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C43DR vs UCC28C43DG4 |