-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2973PWTR-ND
|
DigiKey | IC CCFL CNTRL 160KHZ 8TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$5.0000 | Buy Now |
DISTI #
UCC2973PWTR-ND
|
DigiKey | IC CCFL CNTRL 160KHZ 8TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5495 | Buy Now |
DISTI #
595-UCC2973PWTR
|
Mouser Electronics | Display Drivers & Controllers BiCMOS Cold Cathode Fluorescent LDC RoHS: Compliant | 0 |
|
$4.5400 | Order Now |
|
Rochester Electronics | UCC2973 BiCMOS Cold Cathode Fluorescent Lamp Driver Controller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12000 |
|
$4.3000 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC FLUOR LAMP DRVR CTRLR 8TSSOP | 3495 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2973PWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2973PWTR
Texas Instruments
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | CURRENT FED PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC2973PWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2973PWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2973PW | BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85 | Texas Instruments | UCC2973PWTR vs UCC2973PW |