If you like Findchips… You will love Findchips PRO. Try it Now.
15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , 0C to 70C 8-SOIC 0 to 70
UCC35705DTR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
1 Week
Texas Instruments
5.31
SWITCHING CONTROLLER
VOLTAGE-MODE
PULSE WIDTH MODULATION
15 V
9 V
11 V
R-PDSO-G8
e4
4.9 mm
2
1
8
70 °C
0.02 A
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Switching Regulator or Controllers
5 mA
11 V
YES
BUCK-BOOST
4000 kHz
COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
17,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC35705DTRG4 Power Circuits | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC35705DTR vs UCC35705DTRG4 |
UCC35705DG4 Power Circuits | High Speed Voltage Mode Pulse Width Modulator 8-SOIC 0 to 70 | Texas Instruments | UCC35705DTR vs UCC35705DG4 |
UCC35705D Power Circuits | 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC35705DTR vs UCC35705D |
UCC35705DR Power Circuits | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC35705DTR vs UCC35705DR |
1,979,406 of 3,262,357 parts
-0.73% change vs. last year52,971 of 73,489 parts
-0.06% change vs. last year16,196 of 21,658 parts
-0.07% change vs. last year