-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-HVSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC37321DGN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 278 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14401 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-13685-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 278 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.0954 | Buy Now |
DISTI #
595-UCC37321DGN
|
Mouser Electronics | Gate Drivers Sgl 9-A H-S L-S MOSFET Driver RoHS: Compliant | 809 |
|
$1.1200 / $2.2300 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Rochester Electronics | UCC37321 Single 9-A High Speed Low-Side MOSFET Driver With Enable RoHS: Compliant Status: Active Min Qty: 1 | 14401 |
|
$0.9272 / $1.0900 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRVR SGL HS 9A 8-MSOP | 16680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC37321DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37321DGN
Texas Instruments
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-HVSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, POWERPAD, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 9 A | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC37321DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37321DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420YMMTR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | UCC37321DGN vs MIC4420YMMTR |