-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41815-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
595-UCC3808ADTR-1
|
Mouser Electronics | Switching Controllers Low-Pwr Current-Mode Push-Pull PWM RoHS: Compliant | 2193 |
|
$1.0000 / $2.3200 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 8-SOIC | 44699 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3808ADTR-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3808ADTR-1
Texas Instruments
Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3808ADTR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3808ADTR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3808AD-1 | Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC3808ADTR-1 vs UCC3808AD-1 |
UCC3808ADTR-1G4 | Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC3808ADTR-1 vs UCC3808ADTR-1G4 |
UCC2808AD-1 | Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC3808ADTR-1 vs UCC2808AD-1 |
UCC2808AD-1G4 | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | Texas Instruments | UCC3808ADTR-1 vs UCC2808AD-1G4 |
UCC2808ADTR-1G4 | Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | UCC3808ADTR-1 vs UCC2808ADTR-1G4 |
UCC3808AD-1G4 | Low power current mode push-pull PWM with discharge transistor, 12.5/8.3V UVLO, 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | UCC3808ADTR-1 vs UCC3808AD-1G4 |