Part Details for UCC3819ANG4 by Texas Instruments
Overview of UCC3819ANG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3819ANG4
UCC3819ANG4 CAD Models
UCC3819ANG4 Part Data Attributes:
|
UCC3819ANG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3819ANG4
Texas Instruments
IC 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC3819ANG4
This table gives cross-reference parts and alternative options found for UCC3819ANG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3819ANG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3819N | BiCMOS Power Factor Preregulator 16-PDIP 0 to 70 | Texas Instruments | UCC3819ANG4 vs UCC3819N |
UCC3819AN | IC 1.2 A POWER FACTOR CONTROLLER, 120 kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16, Switching Regulator or Controller | Texas Instruments | UCC3819ANG4 vs UCC3819AN |
UCC3819NG4 | BiCMOS Power Factor Preregulator 16-PDIP 0 to 70 | Texas Instruments | UCC3819ANG4 vs UCC3819NG4 |
UCC2819AN | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | UCC3819ANG4 vs UCC2819AN |
UCC2819N | BiCMOS Power Factor Preregulator 16-PDIP -40 to 85 | Texas Instruments | UCC3819ANG4 vs UCC2819N |
UCC3819N | 1.2A POWER FACTOR CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | UCC3819ANG4 vs UCC3819N |