Power Circuits
UCC3895N
Description: Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70

Overview of UCC3895N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UCC3895N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ1424
Newark Pwm Control, 500Khz, 10V-16.5V, Pdip20, Input Voltage:12V, Output Voltage:250Mv, Output Current:10Ma, Supply Voltage Min:10V, Supply Voltage Max:16.5V, Controller Ic Case Style:Dip, No. Of Pins:20Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3895N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $7.4000
  • 10 $6.9600
  • 25 $6.5900
  • 50 $6.2900
  • 100 $6.0300
  • 250 $5.7400
  • 500 $5.6300
$5.6300 / $7.4000 Buy Now
DISTI # 2156-UCC3895N-ND
DigiKey IC OFFLINE SW FULL-BRDG 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1520
In Stock
  • 79 $3.8100
$3.8100 Buy Now
DISTI # 296-11538-5-ND
DigiKey IC OFFLINE SW FULL-BRDG 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 329
In Stock
  • 1 $6.9800
  • 18 $4.8894
  • 36 $4.5933
  • 108 $4.2273
  • 252 $4.0127
  • 504 $3.8714
  • 1,008 $3.7550
  • 2,502 $3.6330
$3.6330 / $6.9800 Buy Now
DISTI # 595-UCC3895N
Mouser Electronics Switching Controllers BiCMOS Advanced Phase Shift RoHS: Compliant 427
  • 1 $6.3200
  • 10 $5.7100
  • 18 $5.4500
  • 108 $4.7300
  • 252 $4.5200
  • 504 $4.1200
  • 1,008 $3.5900
$3.5900 / $6.3200 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, DIP 590
  • 1 $7.3575
  • 221 $4.0466
  • 495 $3.6788
$3.6788 / $7.3575 Buy Now
Rochester Electronics UCC3895 BiCMOS Advanced Phase Shift PWM Controller RoHS: Compliant Status: Active Min Qty: 1 1520
  • 1 $3.8400
  • 25 $3.7600
  • 100 $3.6100
  • 500 $3.4600
  • 1,000 $3.2700
$3.2700 / $3.8400 Buy Now
DISTI # UCC3895N
TME IC: PMIC, PWM controller, 0.1A, 500kHz÷1MHz, Ch: 4, DIP20, H-bridge Min Qty: 1 243
  • 1 $5.9700
  • 18 $5.4000
  • 36 $5.1300
  • 108 $4.6400
  • 252 $4.2300
  • 504 $4.1500
$4.1500 / $5.9700 Buy Now
DISTI # C1S746202084740
Chip1Stop Soft Sw PWM Cntrlr 4-OUT BICMOS PH SHIFT RES 1MkHz 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes 324
  • 18 $5.4391
  • 108 $4.7205
  • 252 $4.5110
$4.5110 / $5.4391 Buy Now
Win Source Electronics IC REG CTRLR PWM CM/VM 20DIP 1500
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for UCC3895N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC3895N by Texas Instruments

UCC3895N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16.5 V
Input Voltage-Min
10 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
5.06 V
Output Voltage-Min
4.94 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. UCC3895N
    Texas Instruments
    Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70
    VS

Alternate Parts for UCC3895N

This table gives cross-reference parts and alternative options found for UCC3895N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3895N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC1895J BiCMOS Advanced Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UCC3895N vs UCC1895J
UCC2895N Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85 Texas Instruments UCC3895N vs UCC2895N
UCC3895NG4 Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UCC3895N vs UCC3895NG4
Part Number Description Manufacturer Compare
UCC3895NG4 Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 Texas Instruments UCC3895N vs UCC3895NG4
UCC2895N Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-PDIP -40 to 85 Texas Instruments UCC3895N vs UCC2895N
UCC1895J BiCMOS Advanced Phase Shift Resonant Controller 20-CDIP -55 to 125 Texas Instruments UCC3895N vs UCC1895J

Related Parts for UCC3895N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3895N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3895N by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC3895N would you like to use for your alert(s)?
  • Please alert me when UCC3895N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3895N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3895N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3895N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3895N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3895N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: