UCC3895N
Description: Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20, PLASTIC, DIP-20

Overview of UCC3895N by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UCC3895N by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, DIP 25
  • 1 $7.3575
  • 5 $5.3955
  • 15 $4.9050
$4.9050 / $7.3575 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage or Current Type, 20 Pin, Plastic, DIP 11
  • 1 $7.3575
  • 2 $4.9050
  • 6 $3.6788
$3.6788 / $7.3575 Buy Now
Rochester Electronics UCC3895 BiCMOS Advanced Phase Shift PWM Controller RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $3.8400
  • 25 $3.7600
  • 100 $3.6100
  • 500 $3.4600
  • 1,000 $3.2700
$3.2700 / $3.8400 Buy Now

CAD Models for UCC3895N by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC3895N by Unitrode Corporation

UCC3895N
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
PLASTIC, DIP-20
Reach Compliance Code
unknown
Additional Feature
CONFIGURABLE CURRENT MODE OPERATION
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PHASE-SHIFT CONTROL
Input Voltage-Max
17.5 V
Input Voltage-Min
9.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. UCC3895N
    Unitrode Corporation
    Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20, PLASTIC, DIP-20
    VS

Related Parts for UCC3895N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3895N by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3895N by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UCC3895N would you like to use for your alert(s)?
  • Please alert me when UCC3895N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3895N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3895N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3895N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3895N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3895N by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: