Power Circuits
UCC38C42PG4
Description: BiCMOS Low-Power Current Mode PWM Controller 8-PDIP 0 to 70

Overview of UCC38C42PG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UCC38C42PG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC38C42PG4 by Texas Instruments

UCC38C42PG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
1000 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UCC38C42PG4
    Texas Instruments
    BiCMOS Low-Power Current Mode PWM Controller 8-PDIP 0 to 70
    VS

Alternate Parts for UCC38C42PG4

This table gives cross-reference parts and alternative options found for UCC38C42PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC38C42PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC28C42P Industrial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-PDIP -40 to 105 Texas Instruments UCC38C42PG4 vs UCC28C42P
Part Number Description Manufacturer Compare
UCC28C45DR Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125 Texas Instruments UCC38C42PG4 vs UCC28C45DR
UCC38C44P Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 50% duty cycle 8-PDIP 0 to 70 Texas Instruments UCC38C42PG4 vs UCC38C44P
UCC38C42DRG4 Commercial, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC 0 to 85 Texas Instruments UCC38C42PG4 vs UCC38C42DRG4
UCC38C45P Commercial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 50% duty cycle 8-PDIP 0 to 70 Texas Instruments UCC38C42PG4 vs UCC38C45P
UCC38C45PG4 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 Texas Instruments UCC38C42PG4 vs UCC38C45PG4
UCC38C43DRG4 BiCMOS Low-Power Current Mode PWM Controller 8-SOIC 0 to 70 Texas Instruments UCC38C42PG4 vs UCC38C43DRG4
UCC28C45PG4 BiCMOS Low-Power Current Mode PWM Controller 8-PDIP -40 to 105 Texas Instruments UCC38C42PG4 vs UCC28C45PG4
UCC38C44PG4 BiCMOS Low-Power Current Mode PWM Controller 8-PDIP 0 to 70 Texas Instruments UCC38C42PG4 vs UCC38C44PG4
UCC28C41D Industrial, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125 Texas Instruments UCC38C42PG4 vs UCC28C41D
UCC28C41DRG4 BiCMOS Low-Power Current Mode PWM Controller 8-SOIC -40 to 105 Texas Instruments UCC38C42PG4 vs UCC28C41DRG4

Related Parts for UCC38C42PG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC38C42PG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC38C42PG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC38C42PG4 would you like to use for your alert(s)?
  • Please alert me when UCC38C42PG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC38C42PG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC38C42PG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC38C42PG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC38C42PG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC38C42PG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: