Power Circuits
UCC39411PWG4
Texas Instruments
Description: 0.715A SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8

Overview of UCC39411PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UCC39411PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC39411PWG4 by Texas Instruments

UCC39411PWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
3.2 V
Input Voltage-Min
1.1 V
Input Voltage-Nom
1.25 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.715 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BOOST
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. UCC39411PWG4
    Texas Instruments
    0.715A SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, TSSOP-8
    VS

Alternate Parts for UCC39411PWG4

This table gives cross-reference parts and alternative options found for UCC39411PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC39411PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC39411PWTRG4 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC39411PWG4 vs UCC39411PWTRG4
Part Number Description Manufacturer Compare
UCC39411N Low Power Synchronous Boost Converter 8-PDIP 0 to 70 Texas Instruments UCC39411PWG4 vs UCC39411N
UCC29411N 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Texas Instruments UCC39411PWG4 vs UCC29411N
UCC39411PWTR 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC UCC39411PWG4 vs UCC39411PWTR
UCC39411PW 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC UCC39411PWG4 vs UCC39411PW
UCC29411PWTR 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC39411PWG4 vs UCC29411PWTR
UCC2941N-3 1.1A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 Texas Instruments UCC39411PWG4 vs UCC2941N-3
UCC29411PWG4 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC39411PWG4 vs UCC29411PWG4
UCC3941N-3 1V Synchronous Boost Converter 8-PDIP 0 to 70 Texas Instruments UCC39411PWG4 vs UCC3941N-3
UCC39411PWTRG4 0.715A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 Texas Instruments UCC39411PWG4 vs UCC39411PWTRG4
UCC19411J 0.715A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 Texas Instruments UCC39411PWG4 vs UCC19411J

Related Parts for UCC39411PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC39411PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC39411PWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC39411PWG4 would you like to use for your alert(s)?
  • Please alert me when UCC39411PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC39411PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC39411PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC39411PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC39411PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC39411PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: