Part Details for UCC5350MCDWVR by Texas Instruments
Results Overview of UCC5350MCDWVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC5350MCDWVR Information
UCC5350MCDWVR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC5350MCDWVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 3599 |
|
RFQ | ||
|
|
Chip Stock | 5A/5Asingle-channelisolatedgatedriverwithMillerclamporsplitoutputsand8Vor12VUVLO8-SOIC-40to125 | 7900 |
|
RFQ | |
|
|
Win Source Electronics | IC ISOLATION / Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC | 2250 |
|
$1.5429 / $1.9928 | Buy Now |
US Tariff Estimator: UCC5350MCDWVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC5350MCDWVR
UCC5350MCDWVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC5350MCDWVR Part Data Attributes
|
|
UCC5350MCDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5350MCDWVR
Texas Instruments
3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.45 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-07-04 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 7.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Current-Max | 10 A | |
| Output Peak Current Limit-Nom | 10 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.45 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.8 Mm | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage-Max | 15 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 33 V | |
| Supply Voltage1-Min | 13.2 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.1 µS | |
| Width | 5.85 Mm |
Alternate Parts for UCC5350MCDWVR
This table gives cross-reference parts and alternative options found for UCC5350MCDWVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5350MCDWVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC5350MCD | Texas Instruments | $1.0168 | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350MCD |
| UCC5350MCQDQ1 | Texas Instruments | $1.1692 | Automotive ±5A single-channel isolated gate driver with Miller clamp or split outputs for SiC/IGBT 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350MCQDQ1 |
| UCC5350SBDR | Texas Instruments | $1.3241 | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350SBDR |
| UCC5350MCDWV | Texas Instruments | Check for Price | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350MCDWV |
| PUCC5350MCQDWVQ1 | Texas Instruments | Check for Price | Automotive ±5A single-channel isolated gate driver with Miller clamp or split outputs for SiC/IGBT 8-SOIC | UCC5350MCDWVR vs PUCC5350MCQDWVQ1 |
| UCC5350MCQDWVRQ1 | Texas Instruments | Check for Price | Automotive ±5A single-channel isolated gate driver with Miller clamp or split outputs for SiC/IGBT 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350MCQDWVRQ1 |
| UCC5350SBD | Texas Instruments | Check for Price | 3kVrms, 5A/5A single-channel isolated gate driver with miller clamp or split out & 8V or 12V UVLO 8-SOIC -40 to 125 | UCC5350MCDWVR vs UCC5350SBD |
| PUCC5350MCQDRQ1 | Texas Instruments | Check for Price | 5-A/5-A, 5-kVRMS automotive single-channel isolated gate driver with Miller clamp or split output 8-SOIC -40 to 125 | UCC5350MCDWVR vs PUCC5350MCQDRQ1 |
UCC5350MCDWVR Frequently Asked Questions (FAQ)
-
A good PCB layout for the UCC5350MCDWVR involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a recommended PCB layout in the application note SLUA623.
-
The UCC5350MCDWVR requires a stable power supply with minimal noise and ripple. Use a high-quality voltage regulator, and decouple the device with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed close to the device.
-
The UCC5350MCDWVR has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal management and heat sinking to maintain optimal performance.
-
To troubleshoot issues with the UCC5350MCDWVR, start by verifying the power supply and decoupling. Check for proper input and output voltage levels, and ensure the device is properly configured. Use an oscilloscope to analyze the output waveform and identify any anomalies.
-
The UCC5350MCDWVR is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. Consult with TI's aerospace and defense team for guidance on using the device in these applications.