-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3kVrms/5kVrms, ±10A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5217
|
Newark | Isolated Gate Driver, 1-Ch, 17A, Soic-8, Driver Configuration:Inverting, Non Inverting, Peak Output Current:17A, Supply Voltage Min:3V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:65Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC5390ECDWV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9800 / $3.9100 | Buy Now |
DISTI #
296-49503-ND
|
DigiKey | DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1232 In Stock |
|
$1.6996 / $3.2200 | Buy Now |
DISTI #
595-UCC5390ECDWV
|
Mouser Electronics | Galvanically Isolated Gate Drivers 3kVrms/5kVrms, +/-10A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125 RoHS: Compliant | 652 |
|
$1.5500 / $3.2100 | Buy Now |
|
Ameya Holding Limited | 50820 |
|
RFQ | ||
|
Win Source Electronics | 10A/10A SINGLE-CHANNEL ISOLATED / Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC | 4800 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5390ECDWV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5390ECDWV
Texas Instruments
3kVrms/5kVrms, ±10A single-channel isolated gate driver with UVLO referenced to GND or split output 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-02 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13.2 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for UCC5390ECDWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5390ECDWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUCC5390ECDWV | 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S) 8-SOIC -40 to 125 | Texas Instruments | UCC5390ECDWV vs PUCC5390ECDWV |
PUCC5390ECQDWVRQ1 | Automotive 10A/10A single-channel isolated gate driver for bipolar supply (E) 8-SOIC -40 to 125 | Texas Instruments | UCC5390ECDWV vs PUCC5390ECQDWVRQ1 |
UCC5390ECQDWVQ1 | Automotive 17-A 5kv RMS single channel isolated gate driver 8-SOIC -40 to 125 | Texas Instruments | UCC5390ECDWV vs UCC5390ECQDWVQ1 |