Part Details for UCC5611N by Texas Instruments
Overview of UCC5611N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCC5611N
UCC5611N CAD Models
UCC5611N Part Data Attributes
|
UCC5611N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5611N
Texas Instruments
18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for UCC5611N
This table gives cross-reference parts and alternative options found for UCC5611N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5611N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC5603QP | 9-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, PLASTIC, LCC-28 | Texas Instruments | UCC5611N vs UC5603QP |
UC5604J | 9-LINE 110ohm SCSI BUS TERMINATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC5611N vs UC5604J |
UC5613J | 9-LINE 110ohm SCSI BUS TERMINATOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UCC5611N vs UC5613J |
UCC5617DWPTRG4 | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, SOIC-28 | Texas Instruments | UCC5611N vs UCC5617DWPTRG4 |
UC5604PWP | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO24, POWER, TSSOP-24 | Texas Instruments | UCC5611N vs UC5604PWP |
UCC5617DWPTR | Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70 | Texas Instruments | UCC5611N vs UCC5617DWPTR |
LX5226CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | UCC5611N vs LX5226CDWP |
UC5604QP | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UCC5611N vs UC5604QP |
UCC5617N | 18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | UCC5611N vs UCC5617N |
LX5112CPWP | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO24, POWER, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5611N vs LX5112CPWP |