Part Details for UCC5672PWPG4 by Texas Instruments
Overview of UCC5672PWPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC5672PWPG4
UCC5672PWPG4 CAD Models
UCC5672PWPG4 Part Data Attributes:
|
UCC5672PWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5672PWPG4
Texas Instruments
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 28-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for UCC5672PWPG4
This table gives cross-reference parts and alternative options found for UCC5672PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5672PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5672PWPR/1G4 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | UCC5672PWPG4 vs UCC5672PWPR/1G4 |
UCC5672PWPTR | 9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70 | Texas Instruments | UCC5672PWPG4 vs UCC5672PWPTR |
UCC5672PWPTRG4 | 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 28-TSSOP 0 to 70 | Texas Instruments | UCC5672PWPG4 vs UCC5672PWPTRG4 |
UCC5672PWPR/1 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | UCC5672PWPG4 vs UCC5672PWPR/1 |