Part Details for UCD2A221MNQ1MS by Nichicon Corporation
Results Overview of UCD2A221MNQ1MS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCD2A221MNQ1MS Information
UCD2A221MNQ1MS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UCD2A221MNQ1MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R7112
|
Newark | Capacitor Alum Elect, 220Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD2A221MNQ1MS RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
70409392
|
RS | ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 100 V DC, CD SERIES 5000H 18(DIA.)X16.5MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $2.4000 | RFQ |
|
|
Bristol Electronics | 289 |
|
RFQ | ||
|
DISTI #
UCD2A221MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 100VDC, Ø18x16.5mm Min Qty: 625 | 0 |
|
$0.9400 | RFQ |
|
DISTI #
UCD2A221MNQ1MS
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 220MUF ±, 20% 0.709DIA 18.00MM Min Qty: 250 Package Multiple: 1 | 0 |
|
$1.0850 / $1.1690 | Buy Now |
|
DISTI #
UCD2A221MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 100 V 20 5000 hours 105C Radial Can SMD (Alt: UCD2A221MNQ1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: UCD2A221MNQ1MS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCD2A221MNQ1MS
UCD2A221MNQ1MS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCD2A221MNQ1MS Part Data Attributes
|
|
UCD2A221MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD2A221MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Capacitance | 220 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 18 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 16.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.22 Ma | |
| Length | 19.1 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 458.5 Ma | |
| Size Code | 7575 | |
| Surface Mount | Yes | |
| Tan Delta | 0.07 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 19.1 Mm |
Alternate Parts for UCD2A221MNQ1MS
This table gives cross-reference parts and alternative options found for UCD2A221MNQ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD2A221MNQ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCD2A221MNS1MS | Nichicon Corporation | $1.0800 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP | UCD2A221MNQ1MS vs UCD2A221MNS1MS |
| EEVFK2A221M | Panasonic Electronic Components | $1.6685 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP | UCD2A221MNQ1MS vs EEVFK2A221M |
| EEEFK2A221AM | Panasonic Electronic Components | $1.9424 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, ROHS COMPLIANT | UCD2A221MNQ1MS vs EEEFK2A221AM |
| UCD2A221MNJ1MS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575, CHIP | UCD2A221MNQ1MS vs UCD2A221MNJ1MS |
| 100TLV220M18X16.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UCD2A221MNQ1MS vs 100TLV220M18X16.5 |
UCD2A221MNQ1MS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UCD2A221MNQ1MS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and can be used in high-vibration applications.
-
Yes, the UCD2A221MNQ1MS is compatible with lead-free soldering and is RoHS compliant.
-
The derating curve for the UCD2A221MNQ1MS is typically 1.25 times the rated voltage at 85°C, and 1.5 times the rated voltage at 125°C.
-
Yes, the UCD2A221MNQ1MS is designed to operate in humid environments, but it's recommended to follow the storage and handling guidelines to prevent moisture absorption.