-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCD3138128PFCR-ND
|
DigiKey | IC DGTL PWR CTRLR 80TQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7125 | Buy Now |
DISTI #
595-UCD3138128PFCR
|
Mouser Electronics | Power Management Specialized - PMIC Highly-Integr Dig Controller RoHS: Compliant | 4 |
|
$10.3600 / $16.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138128PFCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138128PFCR
Texas Instruments
Highly-Integrated Digital Controller for Isolated Power 80-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for UCD3138128PFCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138128PFCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6374KA+ | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | UCD3138128PFCR vs MAX6374KA+ |
MAX6374KA/V+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | UCD3138128PFCR vs MAX6374KA/V+T |
MAX6374KA+T | Pin-Selectable Watchdog Timers, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | UCD3138128PFCR vs MAX6374KA+T |
MAX6374KA+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | UCD3138128PFCR vs MAX6374KA+T |
MAX6374KA-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | UCD3138128PFCR vs MAX6374KA-T |
MAX6374KA/V+ | Power Supply Management Circuit, | Maxim Integrated Products | UCD3138128PFCR vs MAX6374KA/V+ |