If you like Findchips… You will love Findchips PRO. Try it Now.

UCD3138ARJAT

UCD3138A Highly Integrated Digital Controller for Isolated Power 40-VQFN -40 to 125

Manufacturer Texas Instruments
Price Range $11.7700 / $11.8622

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

1,192

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Other uPs/uCs/Peripheral ICs

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Mexico
    90
  • 3. United States of America
    80
  • 4. Japan
    75
  • 5. Belgium
    74
  • 6. Israel
    73
  • 7. Australia
    73
  • 8. Switzerland
    73
  • 9. Russia
    73
  • 10. South Korea
    72

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • 360W Digital Controlled Phase Shift Full Bridge converter
    TIDA-00412: DC-DC power converter with digital control using UCD3138CC64EVM-030 daughter-card. The daughter-card with preloaded firmware providing the required control functions for a Phase Shift Full Bridge converter. The TIDA-00412 (UCD3138PSFBEVM-027) accepts a DC input from 370 to 400 VDC, and outputs a typical 12 VDC with full-load output power at 360 W, or full output current of 30 A.
  • TIDA-00512 340W Digital Controlled LLC Resonant Half-Bridge DC-to-DC Power Conversion Reference Design | TI.com
    TIDA-00512: This design is a LLC resonant half-bridge DC-DC power converter with digital control using 3138ACC32EVM-149 daughter-card. The daughter-card control functions with preloaded firmware providing the required control functions for a LLC resonant half-bridge converter. The TIDA-00512 (3138ALLCEVM-150) accepts a DC input from 350VDC to 400VDC, and outputs a nominal 12VDC with full load output power of 340W, or full output current of 29A. As seen at APEC
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.2: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • TIDA-00707 1kW, Compact, 97.5% Efficiency, Digital PFC Reference Design for Telecom and Server PSU with E-Meter | TI.com
    TIDA-00707: TIDA-00707 is a 1-kW, compact (100mmX80mm) power factor converter (PFC) designed for telecom, server, and industrial power supplies. This reference design is a continuous conduction mode boost converter, implemented using a UCD3138A Digital Power Supply controller with all protections built-in. Hardware is designed and tested to pass conducted emissions, surge, and EFT (as per EN55014) requirements. This reference design provides a ready platform of front-end PFC to address various power supplies up to 1 kW, Improves overall system performance lower bus capacitance, lower RMS currents, and front-end protections. It meets stringent current THD and power factor norms and protects from output overcurrent, overvoltage, and undervoltage conditions.
  • PMP4435 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design | TI.com
    PMP4435: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • TIDA-00412 360W Digital Controlled Phase Shift Full Bridge Converter Reference Design | TI.com
    TIDA-00412: DC-DC power converter with digital control using UCD3138CC64EVM-030 daughter-card. The daughter-card with preloaded firmware providing the required control functions for a Phase Shift Full Bridge converter. The TIDA-00412 (UCD3138PSFBEVM-027) accepts a DC input from 370 to 400 VDC, and outputs a typical 12 VDC with full-load output power at 360 W, or full output current of 30 A.
  • 340W Digital Controlled LLC Resonant Half-Bridge DC-to-DC Power Conversion Reference Design
    TIDA-00512: This design is a LLC resonant half-bridge DC-DC power converter with digital control using 3138ACC32EVM-149 daughter-card. The daughter-card control functions with preloaded firmware providing the required control functions for a LLC resonant half-bridge converter. The TIDA-00512 (3138ALLCEVM-150) accepts a DC input from 350VDC to 400VDC, and outputs a nominal 12VDC with full load output power of 340W, or full output current of 29A. As seen at APEC
  • PMP4320A 600W Half Brick DC-DC Converter with Digital Control for Telecom Applications - Reference Design | TI.com
    PMP4320A: The PMP4320A reference design is a single output DC-DC converter with standard half-brick dimensions and full digital control configuration based on the UCD3138. It is capable of delivering 50A output current with an output voltage of 12V. The converter provides high efficiency and good performance with flexible configuration options, which makes it an ideal choice for the bus converter.
  • 1-kW High Efficiency Digital Power Factor Converter (PFC) for Telecom/Server Power & Motor Drives
    TIDA-00477: The TIDA-00477 reference design is a continuous conduction mode boost converter implemented using TI digital power supply controller UCD3138A and with all the necessary protections built-in. TIDA-00477 PFC is designed to improve overall system performance with lower bus ripple, lower bus capacitance, and lower RMS currents than traditional PFC power supplies. In addition, the design provides precise information of the input energy consumption of the unit. Hardware is designed and tested to pass conducted emissions, surge, and EFT as per EN55014 – requirements.
  • PMP4435 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design | TI.com
    PMP4435: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.4: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.3: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • TIDA-00381 360W Phase Shift Full Bridge Resonant LLC with High Side Low Side Driver Reference Design | TI.com
    TIDA-00381: The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up, light load, low output voltage. This operating mode can replace PWM operating mode in LLC, which can improve efficiency signficantly in light load.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.1: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • TIDA-00477 1-kW High Efficiency Digital Power Factor Converter (PFC) for Telecom/Server Power & Motor Drives | TI.com
    TIDA-00477: The TIDA-00477 reference design is a continuous conduction mode boost converter implemented using TI digital power supply controller UCD3138A and with all the necessary protections built-in. TIDA-00477 PFC is designed to improve overall system performance with lower bus ripple, lower bus capacitance, and lower RMS currents than traditional PFC power supplies. In addition, the design provides precise information of the input energy consumption of the unit. Hardware is designed and tested to pass conducted emissions, surge, and EFT as per EN55014 – requirements.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.6: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • PMP8877 1/8 Brick Isolated DC/DC Telecom Power Module Based on UCD3138 Digital Control Reference Design | TI.com
    PMP8877: PMP8877 is a full-function 1/8th brick isolated DC/DC telecom power module based on the UCD3138 digital power controller. The reference design features secondary side control and hard switching full bridge power topology to deliver 12V/180W of output power operating across a wide range 36V-72V input source. The highlights of the reference design include 94% peak efficiency, fast input voltage feedforward response to input voltage surges, constant current/constant power overload protection, pre-bias start-up, current sharing control for paralleled module applications and PMBUS support for communication with peer controllers. The bias supply block employs the UCC25230, while the gate drivers used in this design include UCC27524 for driving the SR MOSFETs and UCC27211 for driving the primary side Half-Bridge MOSFETs. Other components include the ISO7240 for sending signals across the isolation barrier.
  • 360W Phase Shift Full Bridge Resonant LLC with High Side Low Side Driver Reference Design
    TIDA-00381: The power supply employs Full Bridge Resonant LLC with phase shift operating at ramp up, light load, low output voltage. This operating mode can replace PWM operating mode in LLC, which can improve efficiency signficantly in light load.
  • 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
    PMP4435.5: The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance.
  • TIDA-00653 Non-Isolated Bi-Directional Converter Reference Design for Battery Charging Applications | TI.com
    TIDA-00653: TIDA-00653 is a non-isolated 48 to 12-V bi-directional converter reference design for 48V battery applications enabled by the UCD3138 digital power controller. The design has the flexibility to work in either a ZVS transition-mode topology to optimize light-load efficiency, or a hard-switching topology for a simple system design. The bi-directional converter features auto-phase shedding, offset for light-load, and adaptive dead-time optimization for compounding efficiency gains greater than 96%. Due to the significant efficiency improvements, heat loss is reduced and no air or liquid cooling are needed automotive applications. Additionally, the use of the UCD3138 high-control frequency controller and hardware-based state machine enable a small form factor and frees the system CPU for other functions such as battery management.
  • PMP4486 48Vin Digital POL with 3 Outputs Reference Design | TI.com
    PMP4486: The PMP4486 is a GaN-based reference design solution for telecom and computing applications. The GaN module LMG5200 enables a high efficiency single stage conversion with an input range from 36 to 60V down to 29V, 12V and 1.0V. This design shows the benefits of a GaN based design with high integration and low switching losses. A low cost ER18 planar PCB transformer is embedded on the board. The design was achieved in a compact form factor (56mmX86mmX16mm).
  • PMP20289 400V – 12V/500W High Frequency Resonant Converter Reference Design Using High Voltage GaN Devices | TI.com
    PMP20289: The PMP20289 was built and tested to verify the performance of a high frequency (>400kHz nominal switching frequency) LLC series resonant converter (LLC-SRC) implemented with Texas Instrument’s high voltage GaN FETs under nominal (390V to 12V) voltage conversion. The digital controller UCD3138A is used along with the UCD7138 SR controller to optimize LLC-SRC efficiency. TI’s high voltage direct drive GaNFET LMG3410 is used to enable fast switching and be able to minimize dead-time between half-bridge switches. The test results show that 96.8% peak efficiency is achieved at 24A load and 96.3% efficiency is achieved at 42A full load with a switching frequency over 350kHz in a 390V to 12V conversion.
  • 600W Half Brick DC-DC Converter with Digital Control for Telecom Applications - Reference Design
    PMP4320A: The PMP4320A reference design is a single output DC-DC converter with standard half-brick dimensions and full digital control configuration based on the UCD3138. It is capable of delivering 50A output current with an output voltage of 12V. The converter provides high efficiency and good performance with flexible configuration options, which makes it an ideal choice for the bus converter.
  • TIDA-00705 480-W, 97% η efficiency, Ultra-Compact (480W/in3), Bi-Directional DC-DC Reference Design | TI.com
    TIDA-00705: The TIDA-00705 is an ultra-compact (1”x1”x1”) high efficiency bi-directional DC-DC power converter capable of delivering 480W for use in Local Energy Storage (LES) and Battery Back-up power applications, specifically designed for server PSUs embedded with battery backup units (BBU). The reference design is based on a 2 phase interleaved half-bridge power stage controlled using the UCD3138 digital power controller.The design has built-in Protection for DC-bus Over-current, Over-voltage & Battery Over Current, Overvoltage and has phase current balancing to distribute the heat.
  • 1/8 Brick Isolated DC/DC Telecom Power Module Based on UCD3138 Digital Control Reference Design
    PMP8877: PMP8877 is a full-function 1/8th brick isolated DC/DC telecom power module based on the UCD3138 digital power controller. The reference design features secondary side control and hard switching full bridge power topology to deliver 12V/180W of output power operating across a wide range 36V-72V input source. The highlights of the reference design include 94% peak efficiency, fast input voltage feedforward response to input voltage surges, constant current/constant power overload protection, pre-bias start-up, current sharing control for paralleled module applications and PMBUS support for communication with peer controllers. The bias supply block employs the UCC25230, while the gate drivers used in this design include UCC27524 for driving the SR MOSFETs and UCC27211 for driving the primary side Half-Bridge MOSFETs. Other components include the ISO7240 for sending signals across the isolation barrier.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →