-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
14 | Cut Tape |
|
|
14 | Digi-Reel |
|
|
0 | Reel |
|
|
250 |
|
|
|
150 |
|
|
|
56,545 |
|
|
|
2,963 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138RGCT Texas InstrumentsBuy Now Datasheet |
Compare Parts:UCD3138RGCT Texas Instruments Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 64-VQFN -40 to 125 |
Source Content uid | UCD3138RGCT | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.88 mm | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for UCD3138RGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138RGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138RMHT Power Circuits | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-WQFN -40 to 125 | Texas Instruments | UCD3138RGCT vs UCD3138RMHT |
UCD3138RHAR Power Circuits | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 | Texas Instruments | UCD3138RGCT vs UCD3138RHAR |
DS1832 Power Circuits | Power Supply Management Circuit, Adjustable, 1 Channel, +2.55/2.88VV, CMOS, PDIP8, 0.300 INCH, DIP-8 | Dallas Semiconductor | UCD3138RGCT vs DS1832 |
UCD3138RJAR Power Circuits | Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125 | Texas Instruments | UCD3138RGCT vs UCD3138RJAR |